
* Images are for reference only
XMC1302-T016X0016 AB
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- XMC1302-T016X0016 AB
- JLCPCB Part #
- C540545
- Package
- TSSOP-16
- Description
- 1.8V~5.5V 12bit 16 16KB 33.2MHz ARM Cortex-M Series FLASH TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$3.5135
10+
$3.0157
30+
$2.7193
100+
$2.4197
500+
$2.2812
1000+
$2.2199
Related Products
Welcome back, may I help you?